SNR Radial, UCEHE205 25 mm ID
- RS Stock No.:
- 706-220
- Mfr. Part No.:
- UCEHE205
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,413.43
(exc. VAT)
PHP4,943.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,413.43 |
*price indicative
- RS Stock No.:
- 706-220
- Mfr. Part No.:
- UCEHE205
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 25mm | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 99mm | |
| Width | 28mm | |
| Bore Type | Radial | |
| Series | UCEHE2 | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 25mm | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 99mm | ||
Width 28mm | ||
Bore Type Radial | ||
Series UCEHE2 | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Bearing Unit is expertly designed for reliable performance in various industrial applications. With a robust grey cast housing that houses a radial insert ball bearing, this unit promotes exceptional stability and alignment. Its thoughtful construction, including functions such as socket set screws and a seal with slinger, ensures protection against contaminants while maximizing efficiency. Engineered by ntn, this product combines durability with a precise fit for shaft diameters of 25 mm, making it an Ideal solution for assembly in demanding environments.
Grease fitting offers straightforward lubrication maintenance
Dynamic load rating of 14,000,000 mN supports heavy-duty applications
Static load rating of 7,880,000 mN ensures reliability under various loads
Operating temperature range from 253.15 K to 373.15 K allows for versatility in different conditions
Mass of 0.71 kg ensures a solid yet manageable weight for installation
