Subtotal (1 unit)*
PHP3,672.35
(exc. VAT)
PHP4,113.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,672.35 |
*price indicative
- RS Stock No.:
- 698-240
- Mfr. Part No.:
- ESFL205
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 25mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 27mm | |
| Width | 68mm | |
| Mount Hole Size | 16 mm | |
| Mount Hole Centre-to-Centre | 99mm | |
| Bore Type | Radial | |
| Series | ESFL | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 25mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 27mm | ||
Width 68mm | ||
Mount Hole Size 16 mm | ||
Mount Hole Centre-to-Centre 99mm | ||
Bore Type Radial | ||
Series ESFL | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly designed to provide reliable rotational support in various applications. Featuring a grey cast housing, it incorporates a radial insert ball bearing with an eccentric locking collar and a single lip seal, ensuring durability and efficient operation. The unit's Compact dimensions make it Ideal for tight installation spaces, while its robust construction boasts a dynamic load rating of 14,000,000 mN, promising extended service life and consistent performance.
Compact design optimizes space efficiency within machinery
Dynamic load rating of 14,000,000 mN ensures reliability under heavy loads
Designed for operating temperatures between 253.15 °K and 373.15 °K, accommodating a range of environmental conditions
Easy installation allows for quick setup and reduced downtime
Recommended tightening torque of 5.5 N-m provides optimal lock performance
