Subtotal (1 unit)*
PHP4,233.66
(exc. VAT)
PHP4,741.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,233.66 |
*price indicative
- RS Stock No.:
- 706-199
- Mfr. Part No.:
- EXEHE205
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 25mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 99mm | |
| Width | 28mm | |
| Series | EXEHE | |
| Bore Type | Radial | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 25mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 99mm | ||
Width 28mm | ||
Series EXEHE | ||
Bore Type Radial | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for high performance and durability, making it an essential component in various machinery applications. This unit features a grey cast housing that encapsulates a radial insert ball bearing with an eccentric locking collar and seal with a slinger, ensuring effective protection against contaminants. Designed for operational efficiency, boasts a range of mounting options and precision dimensions, providing reliability in demanding environments. With a dynamic load rating of 14,000,000 mN and a static load rating of 7,880,000 mN, this bearing unit excels in performance under heavy loads while maintaining optimal functionality across a wide temperature range.
Static load rating of 7,880,000 mN ensures reliable performance
Designed for operational temperatures between 253.15 °K and 373.15 °K
Recommended tightening torque of 5.5 N-m for optimal assembly
Suitable for various industrial applications requiring precision engineering
Compact dimensions enhance compatibility and installation versatility
