SNR Radial, EXPE205 25 mm ID
- RS Stock No.:
- 698-161
- Mfr. Part No.:
- EXPE205
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,717.85
(exc. VAT)
PHP4,163.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,717.85 |
*price indicative
- RS Stock No.:
- 698-161
- Mfr. Part No.:
- EXPE205
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 25mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 130mm | |
| Width | 36mm | |
| Mount Hole Size | 11 mm | |
| Mount Hole Centre-to-Centre | 103mm | |
| Series | EXPE | |
| Bore Type | Radial | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 25mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 130mm | ||
Width 36mm | ||
Mount Hole Size 11 mm | ||
Mount Hole Centre-to-Centre 103mm | ||
Series EXPE | ||
Bore Type Radial | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for optimal performance in various industrial applications, featuring a grey cast housing and a radial insert ball bearing equipped with an eccentric locking collar. This innovative design ensures a secure fit, significantly reducing the risk of slippage during operation. Its robust construction includes a seal with a slinger, contributing to enhanced durability and longevity, ultimately leading to effective functionality. With precise dimensions, including a housing width of 36 mm and an inner ring width of 34.8 mm, this bearing unit stands out for its adaptability and reliability in demanding environments.
Enhanced sealing through a slinger to protect against contaminants, prolonging service life
Compact dimensions make it suitable for various installation spaces
A dynamic load rating of 14,000,000 mN supports demanding operational requirements
Operating temperature range from -20°C to 100°C caters to diverse environmental conditions
Recommended tightening torque of 5.5 N-m enables optimal installation settings
