SNR Radial, UCFCE205 25 mm ID

Subtotal (1 unit)*

PHP3,746.46

(exc. VAT)

PHP4,196.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,746.46

*price indicative

RS Stock No.:
706-228
Mfr. Part No.:
UCFCE205
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing

Inside Diameter

25mm

Locking Type

Set Screw

Material

Cast Iron

Length

115mm

Width

115mm

Mount Hole Size

9 mm

Mount Hole Centre-to-Centre

90mm

Bore Type

Radial

Series

UCFCE

Static Load Rating

7880N

Dynamic Load Rating

14000N

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered for reliability and efficiency in a variety of applications. Constructed with a robust grey cast housing, this unit houses a radial insert ball bearing featuring socket set screws and a protective seal with a slinger. Its thoughtful design ensures seamless integration into your machinery, offering precise shaft support with minimal maintenance. With an effective height of 20 mm and a total height of 17.2 mm from the mounting surface, this bearing unit is Ideal for Compact setups. Enhance your operation's performance with this dependable solution, built to withstand demanding conditions.

Dynamic load rating of 14,000,000 mN supports high-performance applications

Static load rating of 7,880,000 mN for enhanced reliability under static conditions

Operating temperature range from 253.15 K to 373.15 K accommodates diverse environments

Recommended tightening torque of 5.5 N-m ensures optimal performance

Easy installation with compatibility for standard mounting setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy