SNR Radial, EXPAE205 25 mm ID
- RS Stock No.:
- 698-154
- Mfr. Part No.:
- EXPAE205
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,233.66
(exc. VAT)
PHP4,741.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,233.66 |
*price indicative
- RS Stock No.:
- 698-154
- Mfr. Part No.:
- EXPAE205
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 25mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 70mm | |
| Width | 36mm | |
| Mount Hole Size | M10 | |
| Mount Hole Centre-to-Centre | 50.8mm | |
| Series | EXPAE | |
| Bore Type | Radial | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 25mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 70mm | ||
Width 36mm | ||
Mount Hole Size M10 | ||
Mount Hole Centre-to-Centre 50.8mm | ||
Series EXPAE | ||
Bore Type Radial | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing units are expertly crafted for reliability and efficiency in a range of applications. Designed with a grey cast housing, this unit features a radial insert ball bearing that ensures smooth operation and enhanced durability. The eccentric locking collar and seal with slinger enhance protection against contaminants, contributing to a longer service life. With precise dimensions including a shaft diameter of 25 mm and a mounting hole dimension of M10, this bearing unit integrates seamlessly into existing setups. Ideal for demanding environments, it boasts exceptional dynamic and static load ratings, making it a robust choice for your engineering needs.
Dynamic load rating of 14,000,000 mN ensures high-performance capabilities
Static load rating of 7,880,000 mN offers impressive weight support
Operating temperature range from 253.15 °K to 373.15 °K enables operation in various climates
Compact design with a housing foot height of 10 mm for space efficiency
Recommended tightening torque of 5.5 N-m aids in secure installations
