SNR Radial, UCP305 25 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP6,206.68

(exc. VAT)

PHP6,951.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,206.68

*price indicative

RS Stock No.:
701-103
Mfr. Part No.:
UCP305
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

25mm

Material

Cast Iron

Locking Type

Set Screw

Length

85mm

Width

45mm

Mount Hole Size

17 mm

Mount Hole Centre-to-Centre

132mm

Bore Type

Radial

Series

UCP

Static Load Rating

11.5kN

Dynamic Load Rating

22.36kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered for robust performance in various mechanical applications, making it an Ideal choice for industrial settings. Designed with a Durable grey cast housing, it houses a radial insert ball bearing equipped with socket set screws and a slinger seal, enhancing its reliability. With a housing width of 45 mm, a shaft diameter of 25 mm, and an impressive dynamic load rating of 22,360 kg, this unit ensures longevity and stability under considerable loads. Its operational temperature range extends from a minimum of 253.15 K to a maximum of 373.15 K, making it versatile for various climatic conditions. The product’s thoughtful design also incorporates features facilitating ease of installation and maintenance, ensuring a hassle-free experience for users.

Dynamic load rating of 22,360 kg supports demanding applications

Wide operating temperature range supports diverse environmental conditions

Recommended tightening torque of 5.5 N-m ensures reliable assembly

Designed for easy mounting with precise dimensions for hassle-free installation

Mass of 1.45 kg indicates a sturdy construction without excess weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy