SNR Radial, EXFE210L3 50 mm ID

Subtotal (1 unit)*

PHP9,298.65

(exc. VAT)

PHP10,414.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,298.65

*price indicative

RS Stock No.:
701-224
Mfr. Part No.:
EXFE210L3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

50mm

Locking Type

Eccentric Locking Collar

Material

Cast Iron

Length

143mm

Width

143mm

Mount Hole Size

18 mm

Mount Hole Centre-to-Centre

111mm

Series

EXFE

Bore Type

Radial

Static Load Rating

23.2kN

Dynamic Load Rating

35.1kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered for optimal performance in demanding applications, featuring a robust grey cast housing that accommodates a radial insert ball bearing with an eccentric locking collar. This design aids in efficient functioning while ensuring superior load-taking capability. It includes a triple lip seal that protects the inner components from contaminants, thereby extending the product's lifespan. With its Ideal dimensions and a recommended tightening torque, this bearing unit stands out in reliability and endurance, making it a Crucial component for various mechanical systems.

Grey cast housing provides excellent strength and durability

Radial insert ball bearing allows for easy replacement and maintenance

Eccentric locking collar ensures secure fitting and ease of installation

Triple lip seal protects against dirt and moisture ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy