SNR Radial, UCFE207N 35 mm ID

Subtotal (1 unit)*

PHP7,087.17

(exc. VAT)

PHP7,937.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,087.17

*price indicative

RS Stock No.:
706-241
Mfr. Part No.:
UCFE207N
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

35mm

Material

Cast Iron

Locking Type

Set Screw

Length

118mm

Width

118mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

92mm

Bore Type

Radial

Series

UCFE

Static Load Rating

15.2kN

Dynamic Load Rating

25.7kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed to provide exceptional performance in a variety of industrial applications. Engineered with a grey cast housing and radial insert ball bearing, this component ensures reliability and durability under demanding conditions. Its thoughtful design incorporates socket set screws and a seal with a slinger, enabling efficient operation while minimizing contamination. The unit boasts precise dimensions, including a housing height of 36 mm and a shaft diameter of 35 mm, allowing for easy integration into existing machinery. With dynamic load ratings of 25,700 N and static load ratings of 15,200 N.

Static load rating of 15,200 N ensures reliable performance under fixed loads

Operating temperature range from 253.15 K to 373.15 K accommodates diverse environments

Compact design with precise dimensions facilitates easy installation and integration

Mass of only 1.54 kg promotes lightweight applications without sacrificing strength

Recommended tightening torque of 11.5 N-m allows for optimal assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy