SNR Radial, EXFCE207 35 mm ID
- RS Stock No.:
- 706-202
- Mfr. Part No.:
- EXFCE207
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,933.73
(exc. VAT)
PHP6,645.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP5,933.73 |
*price indicative
- RS Stock No.:
- 706-202
- Mfr. Part No.:
- EXFCE207
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 35mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 135mm | |
| Width | 135mm | |
| Mount Hole Size | 11.5 mm | |
| Mount Hole Centre-to-Centre | 110mm | |
| Bore Type | Radial | |
| Series | EXFCE | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 25.7kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 35mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 135mm | ||
Width 135mm | ||
Mount Hole Size 11.5 mm | ||
Mount Hole Centre-to-Centre 110mm | ||
Bore Type Radial | ||
Series EXFCE | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 25.7kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered to deliver reliable performance in demanding applications. Featuring a robust grey cast housing and a high-quality radial insert ball bearing equipped with an eccentric locking collar, this unit ensures a secure fit and optimal operation. With its thoughtful design, including a seal with a slinger, it effectively protects against debris and moisture penetration, promoting longevity and durability.
Compact dimensions with a housing height of 21 mm for versatile installation
Dynamic load rating of 25.7 MN supports high-performance applications
Static load rating of 15.2 MN provides a reliable foundation for heavy workloads
Operating temperature range from -20°C to 100°C allows for versatile use in various environments
Recommended tightening torque of 11.5 N-m ensures optimal performance and reliability
