SNR Radial, UCP307 35 mm ID
- RS Stock No.:
- 701-105
- Mfr. Part No.:
- UCP307
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP8,883.35
(exc. VAT)
PHP9,949.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP8,883.35 |
*price indicative
- RS Stock No.:
- 701-105
- Mfr. Part No.:
- UCP307
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 35mm | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 106mm | |
| Width | 56mm | |
| Mount Hole Size | 17 mm | |
| Mount Hole Centre-to-Centre | 160mm | |
| Bore Type | Radial | |
| Series | UCP | |
| Static Load Rating | 19.2kN | |
| Dynamic Load Rating | 33.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 35mm | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 106mm | ||
Width 56mm | ||
Mount Hole Size 17 mm | ||
Mount Hole Centre-to-Centre 160mm | ||
Bore Type Radial | ||
Series UCP | ||
Static Load Rating 19.2kN | ||
Dynamic Load Rating 33.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit designed for robust performance in various applications. This product features a grey cast housing with a radial insert ball bearing and socket set screws, ensuring easy installation and secure operation. With a housing width of 56 mm and a shaft diameter of 35 mm, it offers versatility for mounting in different configurations. The dynamic load rating of 33,500,000 mN signifies its capability to endure demanding conditions, making it a reliable choice for both industrial and commercial machinery.
Operating temperature range from -20°C to 100°C accommodates diverse environments
Compact footprint allows for installation in tight spaces
Easy maintenance with a grease fitting for regular lubrication
Recommended tightening torque of 11.5 N-m ensures optimal performance
Includes detailed technical specifications for precise application fit
