Subtotal (1 unit)*
PHP5,253.56
(exc. VAT)
PHP5,883.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,253.56 |
*price indicative
- RS Stock No.:
- 698-162
- Mfr. Part No.:
- EXPE207
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 35mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 163mm | |
| Width | 45mm | |
| Mount Hole Size | 14 mm | |
| Mount Hole Centre-to-Centre | 126mm | |
| Bore Type | Radial | |
| Series | EXPE | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 25.7kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 35mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 163mm | ||
Width 45mm | ||
Mount Hole Size 14 mm | ||
Mount Hole Centre-to-Centre 126mm | ||
Bore Type Radial | ||
Series EXPE | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 25.7kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing units provide exceptional reliability and performance, perfect for various industrial applications. Designed with a grey cast housing and a radial insert ball bearing featuring an eccentric locking collar, these units ensure robust functionality and durability. Aimed at optimizing efficiency, they incorporate a slinger seal to prevent contamination, enhancing operational longevity. The thoughtfully engineered dimensions, including a housing width of 45 mm and a shaft diameter of 35 mm, facilitate easy installation and integration into existing setups. With a dynamic load rating of 25,700 kg and a static load rating of 15,200 kg, this product stands out in performance, ready to meet the demands of any task.
Dynamic load rating of 25,700 kg supports demanding applications
Static load rating of 15,200 kg offers extra reliability under static conditions
Efficient dimensions facilitate seamless installation and compatibility
Recommended tightening torque of 11.5 N-m ensures optimal assembly strength
Operating temperature range from 253.15 K to 373.15 K suits varied environmental conditions
