SNR Radial, EXFLE207 35 mm ID
- RS Stock No.:
- 698-147
- Mfr. Part No.:
- EXFLE207
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,253.56
(exc. VAT)
PHP5,883.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP5,253.56 |
*price indicative
- RS Stock No.:
- 698-147
- Mfr. Part No.:
- EXFLE207
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 35mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 155mm | |
| Width | 92mm | |
| Mount Hole Size | 14 mm | |
| Mount Hole Centre-to-Centre | 130mm | |
| Bore Type | Radial | |
| Series | EXFLE | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 25.7kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 35mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 155mm | ||
Width 92mm | ||
Mount Hole Size 14 mm | ||
Mount Hole Centre-to-Centre 130mm | ||
Bore Type Radial | ||
Series EXFLE | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 25.7kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for optimal performance in various industrial applications. Designed with a grey cast housing, it features a robust radial insert ball bearing coupled with an eccentric locking collar for enhanced stability. Its sleek architecture with integrated sealing and slinger ensures durability while maintaining efficient operation. Weighing in at 1.3 kg, this bearing unit is both lightweight and solid, facilitating easy installation and maintenance. Perfectly suited for industries requiring precise load handling and reliable rotational capabilities, this bearing unit stands as a testament to practical engineering and superior craftsmanship.
Integrated slinger seal protects against contaminants, prolonging service life
Dynamic load rating of 25,700,000 mN supports heavy loads with confidence
Static load rating of 15,200,000 mN allows for versatile applications
Operating temperature range from -20°C to 100°C enhances flexibility in various environments
Recommended tightening torque of 11.5 N-m aids in optimal assembly and adjustment
