SNR Radial, ESEHE207 35 mm ID
- RS Stock No.:
- 701-194
- Mfr. Part No.:
- ESEHE207
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,353.35
(exc. VAT)
PHP5,995.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,353.35 |
*price indicative
- RS Stock No.:
- 701-194
- Mfr. Part No.:
- ESEHE207
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 35mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 122mm | |
| Width | 32mm | |
| Series | EHE200 | |
| Bore Type | Radial | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 25.7kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 35mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 122mm | ||
Width 32mm | ||
Series EHE200 | ||
Bore Type Radial | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 25.7kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly designed for reliable performance in demanding applications. Built with a robust grey cast housing and a radial insert ball bearing featuring an eccentric locking collar, this unit ensures secure mounting and optimal functionality. It includes a single lip seal to effectively protect against contaminants, thus extending the operational lifespan. With precise dimensions, including a shaft diameter of 35 mm and a dynamic load rating of 25,700 kg, this bearing unit is Ideal for high-stress environments. Whether for industrial machinery or various mechanical assemblies, the ESEHE207 offers exceptional durability and efficiency, making it a valuable asset for any engineering project.
Offers a dynamic load rating of 25,700 kg to support heavy-duty applications
Shaft diameter of 35 mm allows compatibility with standard setups
Optimized for operational efficiency within a wide temperature range of -20 °C to 100 °C
Lightweight at 1.2 kg, easing installation and handling
Recommended tightening torque of 11.5 N-m ensures stability during operation
