SNR Radial, ESP207 35 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP4,932.91

(exc. VAT)

PHP5,524.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP4,932.91

*price indicative

RS Stock No.:
698-249
Mfr. Part No.:
ESP207
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

35mm

Locking Type

Eccentric Locking Collar

Material

Cast Iron

Length

167mm

Width

48mm

Mount Hole Size

17 mm

Mount Hole Centre-to-Centre

127mm

Series

ESP

Bore Type

Radial

Static Load Rating

15.2kN

Dynamic Load Rating

25.7kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered for reliability and enhanced performance in diverse engineering applications. Its robust grey cast housing encapsulates a radial insert ball bearing, designed for easy installation with an eccentric locking collar. This unit is particularly suitable for machinery requiring Durable support and flexibility under dynamic conditions. With its impressive load ratings and operational temperature range, it ensures high efficiency and longevity, making it a sought-after choice for professionals seeking dependable bearing solutions.

Static load rating of 15.2 kN provides robust support under static conditions

Operating temperature range from 253.15 K to 373.15 K accommodates various environmental conditions

Grease fitting (M6x1) allows for easy maintenance and longevity

Compact housing dimensions optimize space and ease of installation

Lightweight design at 1.7 kg facilitates straightforward handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy