Subtotal (1 unit)*
PHP6,259.51
(exc. VAT)
PHP7,010.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP6,259.51 |
*price indicative
- RS Stock No.:
- 701-029
- Mfr. Part No.:
- EXFL207
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 35mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 34mm | |
| Width | 90mm | |
| Mount Hole Size | 16 mm | |
| Mount Hole Centre-to-Centre | 130mm | |
| Series | EXFL | |
| Bore Type | Radial | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 25.7kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 35mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 34mm | ||
Width 90mm | ||
Mount Hole Size 16 mm | ||
Mount Hole Centre-to-Centre 130mm | ||
Series EXFL | ||
Bore Type Radial | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 25.7kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly designed to enhance efficiency and performance in various applications. This unit features a grey cast housing paired with a radial insert ball bearing, complemented by an eccentric locking collar and a slinger seal that provides enhanced durability. With a Compact design Ideal for limited spaces, this bearing is suitable for diverse industrial settings, ensuring robust support and maintenance of machinery while minimizing friction and wear.
Compact dimensions make it Ideal for applications with limited space
Dynamic load rating of 25,700,000 mN supports heavy workloads
Static load rating of 15,200,000 mN ensures reliability under stationary conditions
Operating temperature range accommodates diverse operational environments
Recommended tightening torque of 11.5 N-m promotes secure assembly
