SNR Radial, EXF207 35 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP6,259.51

(exc. VAT)

PHP7,010.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP6,259.51

*price indicative

RS Stock No.:
698-256
Mfr. Part No.:
EXF207
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

35mm

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Length

34mm

Width

117mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

92mm

Series

EXF

Bore Type

Radial

Static Load Rating

15.2kN

Dynamic Load Rating

25.7kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is specifically engineered to deliver reliable performance in a variety of applications, featuring a robust grey cast housing paired with a radial insert ball bearing. This unit’s design incorporates an eccentric locking collar, ensuring secure fitment and effective operation. With its sleek design and Advanced sealing mechanism, this product not only enhances durability but also minimizes contamination, making it Ideal for demanding operational environments. The carefully crafted dimensions provide optimal shaft support, while the integrated grease fitting promotes easy maintenance, making it a preferred choice for professionals seeking enduring quality in mechanical components.

Integrated grease fitting facilitates straightforward maintenance

Dynamic load rating of 25,700,000 mN ensures high load capacity

Lightweight design at 1.63 kg for easy installation

Recommended tightening torque of 11.5 N-m for reliable operation

Versatile mounting hole dimensions to fit various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy