SNR Radial, ESPAE207 35 mm ID
- RS Stock No.:
- 706-186
- Mfr. Part No.:
- ESPAE207
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,353.35
(exc. VAT)
PHP5,995.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,353.35 |
*price indicative
- RS Stock No.:
- 706-186
- Mfr. Part No.:
- ESPAE207
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 35mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 103mm | |
| Width | 45mm | |
| Mount Hole Size | M10 | |
| Mount Hole Centre-to-Centre | 82.6mm | |
| Series | ESPAE | |
| Bore Type | Radial | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 25.7kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 35mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 103mm | ||
Width 45mm | ||
Mount Hole Size M10 | ||
Mount Hole Centre-to-Centre 82.6mm | ||
Series ESPAE | ||
Bore Type Radial | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 25.7kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for reliability and efficiency in various applications. Designed with a grey cast housing, it houses a radial insert ball bearing that features an eccentric locking collar for secure installation. The inclusion of a single lip seal ensures optimal protection against external contaminants, enhancing the unit's longevity. With a flange-mounted design, it allows for easy integration into your machinery, making it a dependable choice for industries that demand precision and durability. This product is tailored to meet high-performance requirements, ensuring stability under various operating conditions, while maintaining a Compact footprint that suits diverse spaces.
Dynamic load rating of 25.7 kN ensures exceptional performance
Static load rating of 15.2 kN supports heavy loads
Operating temperature range from -20°C to 100°C for versatile use
Grease fitting R1/8 enables easy maintenance
Recommended tightening torque of 11.5 N-m promotes optimal performance
