SNR Radial, UCP311-35 55.56 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP18,860.71

(exc. VAT)

PHP21,124.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP18,860.71

*price indicative

RS Stock No.:
701-111
Mfr. Part No.:
UCP311-35
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

55.56mm

Material

Cast Iron

Locking Type

Set Screw

Length

154mm

Width

80mm

Mount Hole Size

20 mm

Mount Hole Centre-to-Centre

236mm

Series

UCP

Bore Type

Radial

Static Load Rating

44.8kN

Dynamic Load Rating

71.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed to deliver exceptional performance and durability in machinery applications. Featuring a grey cast housing, this unit is equipped with a radial insert ball bearing, ensuring reliable function and ease of installation with socket set screws. It has been engineered for optimal load distribution, making it Ideal for various operational environments. With a robust construction, this unit is suitable for demanding settings where enhanced reliability and minimal maintenance requirements are essential, ensuring longevity and operational excellence.

Features dynamic load rating of 71,500,000 mN for heavy-duty applications

Static load rating of 44,800,000 mN ensures stability under load

Operating temperature range from 253.15 K to 373.15 K for versatile use

Mass of 7.47 kg contributes to a stable and Durable assembly

Recommended tightening torque for the set screw of 27.1 N-m supports secure operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy