SNR Radial, UCP311 55 mm ID

Subtotal (1 unit)*

PHP18,860.71

(exc. VAT)

PHP21,124.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP18,860.71

*price indicative

RS Stock No.:
701-110
Mfr. Part No.:
UCP311
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

55mm

Material

Cast Iron

Locking Type

Set Screw

Length

154mm

Width

80mm

Mount Hole Size

20 mm

Mount Hole Centre-to-Centre

236mm

Bore Type

Radial

Series

UCP

Static Load Rating

44.8kN

Dynamic Load Rating

71.6kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed for effective support and rotation in demanding applications. Constructed with a robust grey cast housing and featuring a radial insert ball bearing, it ensures reliability and longevity. The unit is equipped with socket set screws and a seal with a slinger for superior protection against contaminants. This product excels in providing stability, making it Ideal for various industrial uses, while its efficient design promotes ease of installation and maintenance, thus enhancing overall operational performance.

Operating temperature range ensures functionality in extreme conditions

Dynamic load rating of 71600000 mN highlights its capacity for heavy loads

Compact dimensions allow for easy integration into various machinery setups

Mass of 7.77 kg ensures a solid foundation in operational environments

Recommended tightening torque provides guidelines for optimal installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy