SNR Radial, EXFE211 55 mm ID

Subtotal (1 unit)*

PHP10,606.90

(exc. VAT)

PHP11,879.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,606.90

*price indicative

RS Stock No.:
698-137
Mfr. Part No.:
EXFE211
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

55mm

Locking Type

Eccentric Locking Collar

Material

Cast Iron

Length

162mm

Width

162mm

Mount Hole Size

18 mm

Mount Hole Centre-to-Centre

130mm

Bore Type

Radial

Series

EXFE

Static Load Rating

29.2kN

Dynamic Load Rating

43.55kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing units are engineered to provide robust and reliable performance in various industrial applications. Crafted with a grey cast housing, these units feature a radial insert ball bearing that includes an eccentric locking collar for added stability. The design incorporates a slinger seal, ensuring effective protection against dust and contaminants, thus extending the operational life of the bearing. With a housing height of 48.5 mm and a total height from the mounting surface of 74.6 mm, these units are versatile in installation, promising compatibility across a range of machinery. Ideal for heavy-duty operations, the EXFE211 is built to withstand demanding environments whilst ensuring smooth rotational performance.

Housing height of 48.5 mm ensures compatibility with various setups

Wide operating temperature range, from -20°C to 100°C, allows for use in diverse conditions

Dynamic load rating of 43,550,000 mN signifies high performance under load

Weight of 3.93 kg, balancing robustness with manageability during installation

Recommended tightening torque of 22 N-m ensures secure mounting and optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy