SNR Radial, EXFCE211 55 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP11,380.99

(exc. VAT)

PHP12,746.71

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP11,380.99

*price indicative

RS Stock No.:
706-209
Mfr. Part No.:
EXFCE211
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

55mm

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Length

185mm

Width

185mm

Mount Hole Size

18 mm

Mount Hole Centre-to-Centre

150mm

Series

EXFCE

Bore Type

Radial

Static Load Rating

29.2kN

Dynamic Load Rating

43.55kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed for precision and durability in various industrial applications. Featuring a grey cast housing, this unit encapsulates a radial insert ball bearing with an eccentric locking collar, ensuring secure mounting and longevity. With a Compact housing height of 27.5 mm and total height of 43.6 mm, it efficiently fits within constrained spaces. The unit's robust build and optimal performance make it Ideal for sustaining load at a dynamic level of 43,550,000 mN and 29,200,000 mN for static load, while resisting operational temperatures ranging from 253.15 °K to 373.15 °K. The thoughtful design ensures ease of installation, providing users with a reliable solution for their mechanical needs.

Static load rating of 29,200,000 mN ensures reliability under rest conditions

Compact dimensions enable versatile application in space-constrained environments

Operating temperature range accommodates diverse industrial settings

Recommended tightening torque of 22 N-m ensures optimal assembly

Heavy-duty design facilitates long service life and reduced maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy