SNR Radial, EXPE211 55 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP10,606.90

(exc. VAT)

PHP11,879.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,606.90

*price indicative

RS Stock No.:
706-213
Mfr. Part No.:
EXPE211
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

55mm

Locking Type

Eccentric Locking Collar

Material

Cast Iron

Length

222mm

Width

60mm

Mount Hole Size

18 mm

Mount Hole Centre-to-Centre

176mm

Series

EXPE

Bore Type

Radial

Static Load Rating

29.2kN

Dynamic Load Rating

43.55kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed to facilitate smooth and efficient rotational motion in various applications. Constructed with a grey cast housing, this unit features a radial insert ball bearing equipped with an eccentric locking collar. Its seal with slinger ensures excellent protection against contaminants, enhancing durability and performance. Engineered for reliability, its supports a dynamic load rating of 43.55 kN and a static load rating of 29.2 kN, making it Ideal for demanding operational environments. Moreover, its Compact design allows for easy installation and maintenance, ensuring optimal performance across diverse settings.

Dynamic load rating of 43.55 kN optimizes performance under load

Static load rating of 29.2 kN ensures reliability in stationary conditions

Compact dimensions facilitate easy installation and space efficiency

Recommended tightening torque of 22 N-m simplifies maintenance procedures

Operating temperatures range from –20°C to 100°C, suitable for varied environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy