SNR Radial, ESFCE211 55 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP9,874.63

(exc. VAT)

PHP11,059.59

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP9,874.63

*price indicative

RS Stock No.:
701-205
Mfr. Part No.:
ESFCE211
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

55mm

Locking Type

Eccentric Locking Collar

Material

Cast Iron

Length

185mm

Width

185mm

Mount Hole Size

18 mm

Mount Hole Centre-to-Centre

150mm

Bore Type

Radial

Series

ESFCE

Static Load Rating

29.2kN

Dynamic Load Rating

43.55kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is an engineered solution designed for robust and efficient performance in various industrial applications. Featuring a grey cast housing and a radial insert ball bearing with an eccentric locking collar, this product ensures enhanced stability and durability under demanding conditions. Its innovative single lip seal provides effective protection against contaminants while maintaining lubrication, making it Ideal for environments that require reliable operation. The unit’s Compact design, combined with a range of mounting options, facilitates easy installation and alignment, ensuring seamless integration into existing machinery setups.

Robust construction capable of withstanding high loads and varying operational conditions

Effective lubrication retention due to the innovative sealing technology

Operating temperatures ranging from -20°C to 100°C for versatile use

Dynamic load rating of 43,550,000 mN supports heavy-duty applications

Recommended tightening torque of 22 N-m ensures reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy