SNR Radial, UCFE211 55 mm ID

Subtotal (1 unit)*

PHP8,595.73

(exc. VAT)

PHP9,627.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,595.73

*price indicative

RS Stock No.:
706-066
Mfr. Part No.:
UCFE211
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

55mm

Material

Cast Iron

Locking Type

Set Screw

Length

162mm

Width

162mm

Mount Hole Size

18 mm

Mount Hole Centre-to-Centre

130mm

Bore Type

Radial

Series

UCFE

Static Load Rating

29.2kN

Dynamic Load Rating

43.55kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed to provide reliable support and performance in a range of applications. Featuring a robust grey cast housing and a radial insert ball bearing with socket set screws, it ensures maximum durability and efficiency. The comprehensive design includes a grease fitting for easy maintenance, reducing operational downtime. With precise dimensions and a strong load rating, this product is engineered to withstand demanding conditions while maintaining optimal performance, making it an Ideal choice for various industrial uses.

Static load rating of 29,200,000 mN enhances reliability under variable loads

Compact design with a housing height of 48.5 mm optimizes space

Designed for operating temperatures from 253.15 °K to 373.15 °K, ensuring versatility

Mass of 3.66 kg contributes to robust performance in diverse settings

Recommended tightening torque of 22 N-m ensures proper installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy