SNR Radial, UCFE211-32 50.8 mm ID
- RS Stock No.:
- 698-167
- Mfr. Part No.:
- UCFE211-32
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP8,655.90
(exc. VAT)
PHP9,694.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,655.90 |
*price indicative
- RS Stock No.:
- 698-167
- Mfr. Part No.:
- UCFE211-32
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 50.8mm | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 162mm | |
| Width | 162mm | |
| Mount Hole Size | 18 mm | |
| Mount Hole Centre-to-Centre | 130mm | |
| Series | UCFE | |
| Bore Type | Radial | |
| Static Load Rating | 29.2kN | |
| Dynamic Load Rating | 43.55kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 50.8mm | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 162mm | ||
Width 162mm | ||
Mount Hole Size 18 mm | ||
Mount Hole Centre-to-Centre 130mm | ||
Series UCFE | ||
Bore Type Radial | ||
Static Load Rating 29.2kN | ||
Dynamic Load Rating 43.55kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for precision and durability in various applications. Designed with a grey cast housing and featuring a radial insert ball bearing with socket set screws, this unit effectively manages radial loads while providing excellent sealing via a slinger. Its robust construction ensures reliability and longevity, making it Ideal for machinery requiring Durable and efficient bearing solutions. With a total height of 64.4 mm and a shaft diameter of 50.8 mm, it fits seamlessly into your operational setup, giving you confidence in its performance across diverse environments.
Sealing with a slinger prevents contamination for extended lifespan
Compact dimensions (total height of 64.4 mm) suit a variety of applications
Dynamic load rating of 43.55 kN ensures effective load management
Recommended tightening torque of 16.8 N-m ensures optimal performance
Operating temperature range from -20°C to 100°C accommodates diverse conditions
Related links
- SNR Radial, UCFE211 55 mm ID
- SNR Insert Ball Bearing, EXP211-32 50.8 mm ID
- SNR Insert Ball Bearing, UCF211-32 50.8 mm ID
- SNR 2 Hole Cylindrical, UCT211-32 50.8 mm ID
- SNR Insert Ball Bearing, UCP211-32 50.8 mm ID
- SNR 2 Hole Cylindrical, UCPE211-32 50.8 mm ID
- RS PRO 4 Hole Flange, UCF211-32 50.8 mm ID
- SKF 4 Hole Cylindrical, UCF 211-32 50.8 mm ID
