SNR Insert Ball Bearing, EXP211-32 50.8 mm ID
- RS Stock No.:
- 807-189
- Mfr. Part No.:
- EXP211-32
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP8,524.40
(exc. VAT)
PHP9,547.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP8,524.40 |
*price indicative
- RS Stock No.:
- 807-189
- Mfr. Part No.:
- EXP211-32
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50.8mm | |
| Locking Type | Eccentric Locking Collar | |
| Housing Material | Cast Iron | |
| Length | 219mm | |
| Width | 60mm | |
| Series | EXP | |
| Static Load Rating | 29.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 50.8mm | ||
Locking Type Eccentric Locking Collar | ||
Housing Material Cast Iron | ||
Length 219mm | ||
Width 60mm | ||
Series EXP | ||
Static Load Rating 29.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for reliable performance in a variety of applications, featuring a robust grey cast housing and radial insert ball bearing with an eccentric locking collar for secure sealing.
Housing width of 60 mm enhances structural stability
Dynamic load rating reaches 43,550,000 mN for exceptional performance
Operating temperature range from 253.15 °K to 373.15 °K provides versatility
Recommended tightening torque of 16.8 N-m ensures secure installation
Mass of 4.18 kg contributes to durability
Related links
- SNR Insert Ball Bearing, UCP211-32 50.8 mm ID
- SNR Insert Ball Bearing, UCF211-32 50.8 mm ID
- SNR Radial, UCFE211-32 50.8 mm ID
- SNR 2 Hole Cylindrical, UCPE211-32 50.8 mm ID
- SNR 2 Hole Cylindrical, UCT211-32 50.8 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, UCF218 90 mm ID
