SNR 2 Hole Cylindrical, UCT211-32 50.8 mm ID
- RS Stock No.:
- 701-132
- Mfr. Part No.:
- UCT211-32
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP10,664.13
(exc. VAT)
PHP11,943.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,664.13 |
*price indicative
- RS Stock No.:
- 701-132
- Mfr. Part No.:
- UCT211-32
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50.8mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 171mm | |
| Width | 55.6mm | |
| Mount Hole Size | 35 mm | |
| Series | UCT | |
| Bore Type | Cylindrical | |
| Static Load Rating | 29.2kN | |
| Dynamic Load Rating | 43.55kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 50.8mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 171mm | ||
Width 55.6mm | ||
Mount Hole Size 35 mm | ||
Series UCT | ||
Bore Type Cylindrical | ||
Static Load Rating 29.2kN | ||
Dynamic Load Rating 43.55kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for precision and reliability in a range of industrial applications. Featuring a robust grey cast housing and a radial insert ball bearing secured with socket set screws, this unit is designed to reduce friction and support rotating shafts. With an operating temperature range extending from 253.15 °K to 373.15 °K, it is suitable for demanding environments. The comprehensive design includes multiple features such as grease fittings and optimized dimensions that ensure not only ease of installation but also superior performance over time, making it a trusted choice for professionals looking for durability and efficiency in bearing solutions.
Provides precise dimensional specifications to fit a variety of setups
Optimized design results in reduced friction and improved efficiency
Handles dynamic load ratings of up to 43,550,000 mN for superior performance
Robust construction allows operation in temperatures ranging from 253.15 °K to 373.15 °K
Compact and lightweight at just 4.07 kg, facilitating easy installation
Related links
- SNR 2 Hole Cylindrical, UCPE211-32 50.8 mm ID
- SKF 4 Hole Cylindrical, UCF 211-32 50.8 mm ID
- SNR Radial, UCFE211-32 50.8 mm ID
- SNR Insert Ball Bearing, UCP211-32 50.8 mm ID
- SNR Insert Ball Bearing, EXP211-32 50.8 mm ID
- SNR Insert Ball Bearing, UCF211-32 50.8 mm ID
- SNR 2 Hole Cylindrical, UCP326 130 mm ID
- SNR 2 Hole Cylindrical, UKPA210H 45 mm ID
