SNR Insert Ball Bearing, UCP211-32 50.8 mm ID
- RS Stock No.:
- 807-122
- Mfr. Part No.:
- UCP211-32
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP7,213.88
(exc. VAT)
PHP8,079.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP7,213.88 |
*price indicative
- RS Stock No.:
- 807-122
- Mfr. Part No.:
- UCP211-32
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50.8mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 219mm | |
| Width | 60mm | |
| Series | UCP | |
| Static Load Rating | 29.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 50.8mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 219mm | ||
Width 60mm | ||
Series UCP | ||
Static Load Rating 29.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for seamless operation, utilising a grey cast housing and a radial insert ball bearing complete with socket set screws and a protective seal, ensuring durability in various applications.
Dynamic load rating of 43,550,000 mN for robust performance
Static load rating of 29,200,000 mN enhances reliability under varying loads
Operating temperature range of 253.15 °K to 373.15 °K accommodates diverse environments
Mass of 3.87 kg promotes stability and effective performance in mounting
Related links
- SNR Insert Ball Bearing, EXP211-32 50.8 mm ID
- SNR Insert Ball Bearing, UCF211-32 50.8 mm ID
- SNR Insert Ball Bearing, UCP211-35 55.5 mm ID
- SNR Insert Ball Bearing, UCP211-34 53.9 mm ID
- SNR Radial, UCFE211-32 50.8 mm ID
- FAG UCP211-32-J7 Plummer Block Housings -, 50.8 mm ID
- SKF 4 Hole Cylindrical, UCF 211-32 50.8 mm ID
- RS PRO 4 Hole Flange, UCF211-32 50.8 mm ID
