FAG UCP211-32-J7 Plummer Block Housings -, 50.8 mm ID
- RS Stock No.:
- 648-389
- Mfr. Part No.:
- UCP211-32-J7
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP7,224.45
(exc. VAT)
PHP8,091.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,224.45 |
*price indicative
- RS Stock No.:
- 648-389
- Mfr. Part No.:
- UCP211-32-J7
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Plummer Block Housings | |
| Inside Diameter | 50.8mm | |
| Material | Cast Iron | |
| Centre Height | 63.5mm | |
| Mount Hole Size | 20 mm | |
| Length | 219mm | |
| Depth | 60mm | |
| For Use With | A Long Base Design With a Radial Insert Ball Bearing | |
| Series | UCP | |
| Height | 126mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Plummer Block Housings | ||
Inside Diameter 50.8mm | ||
Material Cast Iron | ||
Centre Height 63.5mm | ||
Mount Hole Size 20 mm | ||
Length 219mm | ||
Depth 60mm | ||
For Use With A Long Base Design With a Radial Insert Ball Bearing | ||
Series UCP | ||
Height 126mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The FAG Plummer block housing unit UCP is made of cast iron and features a long base design with a radial insert ball bearing secured by grub screws in the inner ring and fitted with RSR seals for reliable sealing and operation.
Constructed using Grey cast iron
Housing clearance is normal swivel torque
Related links
- FAG UCP211-J7 Plummer Block House -, 55 mm ID
- FAG UCPA201-J7 Plummer Block Housings -, 12 mm ID
- FAG UCP208-24-J7 Plummer Block Housings -, 38.1 mm ID
- FAG UKP212-J7 Plummer Block Housings -, 55 mm ID
- FAG UKP216-J7 Plummer Block Housings -, 70 mm ID
- FAG UCP205-16-J7 Plummer Block Housings -, 25.4 mm ID
- FAG UKP218-J7 Plummer Block Housings -, 80 mm ID
- FAG UCP203-J7 Plummer Block Housings -, 17 mm ID
