FAG UCPA201-J7 Plummer Block Housings -, 12 mm ID

Subtotal (1 unit)*

PHP2,505.17

(exc. VAT)

PHP2,805.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,505.17

*price indicative

RS Stock No.:
648-398
Mfr. Part No.:
UCPA201-J7
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Plummer Block Housings

Inside Diameter

12mm

Material

Cast Iron

Centre Height

30.2mm

Mount Hole Size

52 mm

Length

76mm

Depth

38mm

For Use With

Plummer Block Housing Unit

Height

62mm

Standards/Approvals

No

Series

UCPA

RoHS Status: Exempt

COO (Country of Origin):
VN
The FAG Plummer block housing unit UCPA is made of cast iron with a short base and includes a radial insert ball bearing secured by grub screws in the inner ring along with RSR seals for effective sealing and performance.

Constructed using Grey cast iron

Housing clearance is normal swivel torque

Material is Cast iron

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy