FAG UCP211-J7 Plummer Block House -, 55 mm ID
- RS Stock No.:
- 313-147
- Mfr. Part No.:
- UCP211-J7
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP8,096.36
(exc. VAT)
PHP9,067.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,096.36 |
*price indicative
- RS Stock No.:
- 313-147
- Mfr. Part No.:
- UCP211-J7
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 55mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Centre Height | 63.5mm | |
| Mount Hole Size | 20 mm | |
| Length | 219mm | |
| Depth | 55.6mm | |
| Number of Bolts | 2 | |
| Height | 126mm | |
| Standards/Approvals | RoHS | |
| Series | UCP | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 55mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Centre Height 63.5mm | ||
Mount Hole Size 20 mm | ||
Length 219mm | ||
Depth 55.6mm | ||
Number of Bolts 2 | ||
Height 126mm | ||
Standards/Approvals RoHS | ||
Series UCP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The FAG Plummer Block Housing Unit consists of a cast iron housing with a long base and a radial insert ball bearing secured by grub screws in the inner ring. It features RSR seals for protection and operates within a temperature range of -20°C to 120°C.
Total length is 219 mm
Height is 126 mm
Related links
- SKF SY 55 WF Plummer Block House -, 55 mm ID
- SKF SYNT 55 F Plummer Block House -, 55 mm ID
- SKF SY 55 FM Plummer Block House -, 55 mm ID
- SKF SY 55 TR Plummer Block House -, 55 mm ID
- INA PASE55-XL Plummer Block House -, 55 mm ID
- INA RASE55-XL Plummer Block House -, 55 mm ID
- SKF SY 55 TF/VA228 Plummer Block House -, 55 mm ID
- SKF SYNT 55 LTS Plummer Block House -, 55 mm ID
