SNR Insert Ball Bearing, UCP211-35 55.5 mm ID
- RS Stock No.:
- 807-124
- Mfr. Part No.:
- UCP211-35
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP7,213.88
(exc. VAT)
PHP8,079.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP7,213.88 |
*price indicative
- RS Stock No.:
- 807-124
- Mfr. Part No.:
- UCP211-35
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 55.5mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 219mm | |
| Width | 60mm | |
| Series | UCP | |
| Static Load Rating | 29.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 55.5mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 219mm | ||
Width 60mm | ||
Series UCP | ||
Static Load Rating 29.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit provides robust support and alignment for rotating shafts, featuring a grey cast housing and radial insert ball bearing with secure socket set screws.
Housing width measures 60 mm for adaptability
Dynamic load rating of 43,550,000 mN ensures reliability
Operating temperature range from 253.15 °K to 373.15 °K enhances versatility
Mass of 3.7 kg offers a balanced installation
Recommended tightening torque for set screws is 16.8 N-m for optimal performance
Related links
- SNR Insert Ball Bearing, UCF211-35 55.5 mm ID
- SNR Insert Ball Bearing, UCP211-32 50.8 mm ID
- SNR Insert Ball Bearing, UCP211-34 53.9 mm ID
- SNR Insert Ball Bearing, UCFA207 35 mm ID
- SNR Insert Ball Bearing, SESFL207N 35 mm ID
- SNR Insert Ball Bearing, MUCPPL207 35 mm ID
- SNR Insert Ball Bearing, UCF207N 35 mm ID
- SNR Insert Ball Bearing, SESP207N 35 mm ID
