SNR Insert Ball Bearing, UCF211-35 55.5 mm ID
- RS Stock No.:
- 806-473
- Mfr. Part No.:
- UCF211-35
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP7,213.88
(exc. VAT)
PHP8,079.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP7,213.88 |
*price indicative
- RS Stock No.:
- 806-473
- Mfr. Part No.:
- UCF211-35
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 55.5mm | |
| Housing Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 162mm | |
| Width | 162mm | |
| Depth | 58.4mm | |
| Series | UCF | |
| Static Load Rating | 29.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 55.5mm | ||
Housing Material Cast Iron | ||
Locking Type Set Screw | ||
Length 162mm | ||
Width 162mm | ||
Depth 58.4mm | ||
Series UCF | ||
Static Load Rating 29.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit offers robust support solutions, designed for effective load management in various applications. With a Durable grey cast housing and a radial insert ball bearing, it ensures reliable performance under various conditions.
Dynamic load rating of 43,550,000 mN for high performance
Static load rating of 29,200,000 mN enhances stability
Operating temperature range from 253.15 K to 373.15 K for versatile applications
Compact design with housing height of 43 mm facilitates installation
Related links
- SNR Insert Ball Bearing, UCP211-35 55.5 mm ID
- SNR Insert Ball Bearing, UCF211-32 50.8 mm ID
- SNR Insert Ball Bearing, UCFA207 35 mm ID
- SNR Insert Ball Bearing, SESFL207N 35 mm ID
- SNR Insert Ball Bearing, MUCPPL207 35 mm ID
- SNR Insert Ball Bearing, UCF207N 35 mm ID
- SNR Insert Ball Bearing, SESP207N 35 mm ID
- SNR Insert Ball Bearing, UCF207CC 35 mm ID
