SNR Insert Ball Bearing, UCP211-34 53.9 mm ID
- RS Stock No.:
- 807-123
- Mfr. Part No.:
- UCP211-34
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP7,213.88
(exc. VAT)
PHP8,079.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,213.88 |
*price indicative
- RS Stock No.:
- 807-123
- Mfr. Part No.:
- UCP211-34
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 53.9mm | |
| Housing Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 219mm | |
| Width | 60mm | |
| Series | UCP | |
| Static Load Rating | 29.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 53.9mm | ||
Housing Material Cast Iron | ||
Locking Type Set Screw | ||
Length 219mm | ||
Width 60mm | ||
Series UCP | ||
Static Load Rating 29.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is a high-quality solution designed specifically for radial insert ball bearings, featuring a grey cast housing with socket set screws and a slinger seal for enhanced durability and efficiency.
Dynamic load rating of 43,550,000 mN ensures reliable performance under varying loads
Designed with a Compact housing width of 60 mm for space-saving installation
Grease fitting M6x1 simplifies maintenance while enhancing operational longevity
Mass of just 3.77 kg facilitates straightforward handling and installation
Related links
- SNR Insert Ball Bearing, UCP211-35 55.5 mm ID
- SNR Insert Ball Bearing, UCP211-32 50.8 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, UCF218 90 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, ESPFT204 20 mm ID
- SNR Insert Ball Bearing, SUCP206N 30 mm ID
- SNR Insert Ball Bearing, UCF215-48 76.2 mm ID
