SNR 2 Hole Cylindrical, UCPE211-32 50.8 mm ID
- RS Stock No.:
- 698-197
- Mfr. Part No.:
- UCPE211-32
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP8,655.90
(exc. VAT)
PHP9,694.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP8,655.90 |
*price indicative
- RS Stock No.:
- 698-197
- Mfr. Part No.:
- UCPE211-32
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50.8mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 222mm | |
| Width | 55.6mm | |
| Mount Hole Size | 18 mm | |
| Mount Hole Centre-to-Centre | 176mm | |
| Series | UCP | |
| Bore Type | Cylindrical | |
| Static Load Rating | 29.2kN | |
| Dynamic Load Rating | 43.55kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 50.8mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 222mm | ||
Width 55.6mm | ||
Mount Hole Size 18 mm | ||
Mount Hole Centre-to-Centre 176mm | ||
Series UCP | ||
Bore Type Cylindrical | ||
Static Load Rating 29.2kN | ||
Dynamic Load Rating 43.55kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit designed to ensure reliable performance in various industrial applications. Featuring a grey cast housing, this unit accommodates a radial insert ball bearing secured with socket set screws and protected by a seal with a slinger. Engineered for durability, it facilitates efficient rotation and support, making it Ideal for dynamic load applications. With its dimensions meticulously crafted for compatibility, provides an optimal solution for mounting while maintaining stability across operating temperatures ranging from -20°C to 100°C. This bearing unit stands as an essential component for enhancing machine longevity and operational reliability.
Sealed with a slinger to protect against contaminants and extend service life
Operating temperature range of -20°C to 100°C enhances versatility in applications
Dynamic load rating of 43,550,000 mN supports heavy loads effectively
Mass of 3.57 kg contributes to a solid and robust design
Recommended tightening torque of 16.8 N-m ensures optimal performance
Related links
- SNR 2 Hole Cylindrical, UCT211-32 50.8 mm ID
- SNR 2 Hole Cylindrical, UCPE211 55 mm ID
- SKF 4 Hole Cylindrical, UCF 211-32 50.8 mm ID
- SNR Insert Ball Bearing, EXP211-32 50.8 mm ID
- SNR Radial, UCFE211-32 50.8 mm ID
- SNR Insert Ball Bearing, UCP211-32 50.8 mm ID
- SNR Insert Ball Bearing, UCF211-32 50.8 mm ID
- SNR 2 Hole Cylindrical, UKPA210H 45 mm ID
