SNR 2 Hole Cylindrical, UCPE211 55 mm ID
- RS Stock No.:
- 706-076
- Mfr. Part No.:
- UCPE211
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP8,655.90
(exc. VAT)
PHP9,694.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,655.90 |
*price indicative
- RS Stock No.:
- 706-076
- Mfr. Part No.:
- UCPE211
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 55mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 222mm | |
| Width | 55.6mm | |
| Mount Hole Size | 18 mm | |
| Mount Hole Centre-to-Centre | 176mm | |
| Series | UCP | |
| Bore Type | Cylindrical | |
| Static Load Rating | 29.2kN | |
| Dynamic Load Rating | 43.55kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 55mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 222mm | ||
Width 55.6mm | ||
Mount Hole Size 18 mm | ||
Mount Hole Centre-to-Centre 176mm | ||
Series UCP | ||
Bore Type Cylindrical | ||
Static Load Rating 29.2kN | ||
Dynamic Load Rating 43.55kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for robust performance in demanding applications. Designed with grey cast housing and a radial insert ball bearing featuring socket set screws and a seal with slinger, it ensures reliable operation in varying environments. Ideal for machinery requiring precision alignment and durability, supports effective load handling thanks to its impressive dynamic load rating and static load rating. Its construction enables stable operation under a range of temperatures, making it a versatile choice for various industrial applications.
Dynamic load rating of 43,550,000 mN ensures reliability in high-load situations
Static load rating of 29,200,000 mN caters to heavy-duty applications
Operating temperature range from 253.15 K to 373.15 K facilitates use in varied conditions
The recommended tightening torque for the set screw is 22 N-m, enabling optimal performance
Mass of 3.42 kg allows for solid support in operational setups while maintaining manageability
Related links
- SNR 2 Hole Cylindrical, UCPE211-32 50.8 mm ID
- SNR 2 Hole Cylindrical, UKP212H 55 mm ID
- SNR 2 Hole Cylindrical, UCPLE211 55 mm ID
- SNR 2 Hole Cylindrical, UCPAE211 55 mm ID
- SNR 2 Hole Cylindrical, UKT212H 55 mm ID
- SNR 2 Hole Cylindrical, UKP312H 55 mm ID
- SNR 2 Hole Cylindrical, UCPA211 55 mm ID
- SNR 2 Hole Cylindrical, UKFL212H 55 mm ID
