SNR 2 Hole Cylindrical, UCPAE211 55 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP9,385.96

(exc. VAT)

PHP10,512.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,385.96

*price indicative

RS Stock No.:
698-188
Mfr. Part No.:
UCPAE211
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

55mm

Number of Mount Holes

2

Locking Type

Set Screw

Material

Cast Iron

Length

150mm

Width

55.6mm

Mount Hole Size

M16

Mount Hole Centre-to-Centre

118mm

Series

UCP

Bore Type

Cylindrical

Static Load Rating

29.2kN

Dynamic Load Rating

43.55kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed for efficient and reliable performance. With a grey cast housing and a radial insert ball bearing, it ensures exceptional strength and durability under various operating conditions. This robust unit is Ideal for a multitude of applications, providing optimal support and stability. It features a grease fitting for easy maintenance and is built to withstand a wide temperature range, making it suitable for diverse environments. Its thoughtfully engineered design incorporates specific dimensions to ensure accurate installation and functionality, allowing for seamless integration into existing machinery or systems.

Designed for a wide operating temperature range from 253.15 °K to 373.15 °K

Dynamic load rating of 43,550,000 mN supports heavy applications

Static load rating of 29,200,000 mN ensures stability under stress

Precise dimensions facilitate quick and accurate installation

Recommended tightening torque for set screw is 22 N-m for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy