SNR 2 Hole Cylindrical, UKFL212H 55 mm ID

Subtotal (1 unit)*

PHP13,778.11

(exc. VAT)

PHP15,431.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,778.11

*price indicative

RS Stock No.:
701-058
Mfr. Part No.:
UKFL212H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

55mm

Number of Mount Holes

2

Material

Cast Iron

Length

140mm

Width

36mm

Mount Hole Size

23 mm

Mount Hole Centre-to-Centre

202mm

Bore Type

Cylindrical

Series

UKF

Static Load Rating

32.8kN

Dynamic Load Rating

52.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly designed to provide reliable performance in various industrial applications. This robust unit features a grey cast housing and a radial insert ball bearing with an adapter sleeve, ensuring long-lasting durability. It is engineered to withstand considerable dynamic and static loads, making it Ideal for challenging environments. With a Compact design that includes essential components like a slinger seal for enhanced protection, this bearing unit effectively minimizes maintenance needs while optimizing operational efficiency. Additionally, its precise construction facilitates easy installation and alignment, offering a seamless integration into existing systems.

Compact dimensions allow for space-efficient use in various setups

Dynamic load rating of 52,500,000 mN supports demanding applications

Static load rating of 32,800,000 mN ensures durability during stationary conditions

Operating temperature range of -20°C to 100°C enables diverse environmental adaptability

Weighs 3.79 kg, balancing stability and manageability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy