SNR 2 Hole Cylindrical, UCPLE211 55 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP8,655.90

(exc. VAT)

PHP9,694.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,655.90

*price indicative

RS Stock No.:
706-258
Mfr. Part No.:
UCPLE211
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

55mm

Number of Mount Holes

2

Locking Type

Set Screw

Material

Cast Iron

Length

219.5mm

Width

55.6mm

Mount Hole Size

18 mm

Mount Hole Centre-to-Centre

170.5mm

Series

UCP

Bore Type

Cylindrical

Static Load Rating

29.2kN

Dynamic Load Rating

43.55kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed to provide robust support and high efficiency in various industrial applications. Featuring a grey cast housing that houses a radial insert ball bearing, this unit ensures optimal performance even under demanding conditions. The built-in sockets for set screws and a seal with a slinger prevent contamination, enhancing longevity and reliability.

Compatible with specific kits including UC211G2, enhancing usability

Dynamic load rating of 43,550,000 mN supports heavy-duty applications

Static load rating of 29,200,000 mN ensures stability under load

Mass of 3.92 kg provides solid construction without excessive weight

Recommended tightening torque of 22 N·m for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy