Subtotal (1 unit)*
PHP20,532.16
(exc. VAT)
PHP22,996.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,532.16 |
*price indicative
- RS Stock No.:
- 701-150
- Mfr. Part No.:
- UCT311
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 55mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 220mm | |
| Width | 66mm | |
| Mount Hole Size | 41 mm | |
| Series | UCT | |
| Bore Type | Cylindrical | |
| Static Load Rating | 44.8kN | |
| Dynamic Load Rating | 71.6kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 55mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 220mm | ||
Width 66mm | ||
Mount Hole Size 41 mm | ||
Series UCT | ||
Bore Type Cylindrical | ||
Static Load Rating 44.8kN | ||
Dynamic Load Rating 71.6kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit provides reliable performance for a wide range of applications, particularly suited for environments requiring robustness and efficiency. This unit features a grey cast housing that houses a radial insert ball bearing equipped with socket set screws and a protective slinger seal, ensuring durability and effective operation. Designed meticulously, it boasts a Compact design with specific dimensions that facilitate accurate placement and mounting. The combination of precision engineering and quality materials means that users can expect exceptional performance and longevity in demanding applications.
Optimal operating temperature range allows this unit to perform in diverse conditions
Dynamic load rating of 71600000 mN supports heavy-duty applications
Static load rating of 44800000 mN ensures stability under stationary conditions
Recommended tightening torque of 22 N-m enhances reliability and performance
Designed specifically for versatility in multiple industrial applications
Related links
- SNR 2 Hole Cylindrical, UKP212H 55 mm ID
- SNR 2 Hole Cylindrical, UCPLE211 55 mm ID
- SNR 2 Hole Cylindrical, UCPAE211 55 mm ID
- SNR 2 Hole Cylindrical, UKT212H 55 mm ID
- SNR 2 Hole Cylindrical, UKP312H 55 mm ID
- SNR 2 Hole Cylindrical, UCPE211 55 mm ID
- SNR 2 Hole Cylindrical, UCPA211 55 mm ID
- SNR 2 Hole Cylindrical, UKFL212H 55 mm ID
