SNR 2 Hole Cylindrical, UKT212H 55 mm ID
- RS Stock No.:
- 701-183
- Mfr. Part No.:
- UKT212H
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP14,667.40
(exc. VAT)
PHP16,427.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,667.40 |
*price indicative
- RS Stock No.:
- 701-183
- Mfr. Part No.:
- UKT212H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 55mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 194mm | |
| Width | 62mm | |
| Mount Hole Size | 35 mm | |
| Bore Type | Cylindrical | |
| Series | UKT | |
| Static Load Rating | 32.8kN | |
| Dynamic Load Rating | 52.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 55mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 194mm | ||
Width 62mm | ||
Mount Hole Size 35 mm | ||
Bore Type Cylindrical | ||
Series UKT | ||
Static Load Rating 32.8kN | ||
Dynamic Load Rating 52.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed to provide robust support and performance for a variety of industrial applications. Featuring a grey cast housing and a radial insert ball bearing equipped with an adapter sleeve, this product excels in maintaining operational efficiency under varying conditions. With its integrated seal and slinger, the unit prevents the ingress of contaminants, ensuring a longer lifespan and reliable service. This bearing unit combines ease of installation with excellent durability, making it an Ideal choice for demanding environments.
Dynamic load rating of 52,500,000 mN for reliable load handling
Static load rating of 32,800,000 mN enhances stability under stationary loads
Operating temperature range of 253.15 K to 373.15 K supports versatility
Mass of 4.71 kg ensures substantial robustness without excessive weight
Suitable for a variety of applications in different industrial sectors
Related links
- SNR 2 Hole Cylindrical, UKP212H 55 mm ID
- SNR 2 Hole Cylindrical, UCPLE211 55 mm ID
- SNR 2 Hole Cylindrical, UCPAE211 55 mm ID
- SNR 2 Hole Cylindrical, UKP312H 55 mm ID
- SNR 2 Hole Cylindrical, UCPE211 55 mm ID
- SNR 2 Hole Cylindrical, UCPA211 55 mm ID
- SNR 2 Hole Cylindrical, UKFL212H 55 mm ID
- SNR 2 Hole Cylindrical, UCT311 55 mm ID
