Subtotal (1 unit)*
PHP9,385.96
(exc. VAT)
PHP10,512.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,385.96 |
*price indicative
- RS Stock No.:
- 706-099
- Mfr. Part No.:
- UCPA211
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 55mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 140mm | |
| Width | 55.6mm | |
| Mount Hole Size | 47 mm | |
| Mount Hole Centre-to-Centre | 104mm | |
| Bore Type | Cylindrical | |
| Series | UCP | |
| Static Load Rating | 29.2kN | |
| Dynamic Load Rating | 43.55kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 55mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 140mm | ||
Width 55.6mm | ||
Mount Hole Size 47 mm | ||
Mount Hole Centre-to-Centre 104mm | ||
Bore Type Cylindrical | ||
Series UCP | ||
Static Load Rating 29.2kN | ||
Dynamic Load Rating 43.55kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for superior performance in various industrial applications. This robust component features a grey cast housing and a radial insert ball bearing with socket set screws, designed to ensure durability and functionality in dynamic environments. With an intelligent housing configuration, it smoothly integrates into machinery, providing reliable support for shaft diameters of 55 mm. Ideal for settings that require consistent levels of load-bearing capability, this product balances efficiency and resilience, making it an indispensable asset for any maintenance or engineering team.
Static load rating of 29,200,000 mN offers assurance for stationary applications
Operating temperature range from 253.15 K to 373.15 K caters to various environmental conditions
Recommended tightening torque of 22 N-m for optimal set screw performance
Mounting holes dimension M16 ensures compatibility with standard fixtures
Mass of 3.22 kg provides a solid but manageable weight for robust applications
Related links
- SNR 2 Hole Cylindrical, UKP312H 55 mm ID
- SNR 2 Hole Cylindrical, UKP212H 55 mm ID
- SNR 2 Hole Cylindrical, UCPLE211 55 mm ID
- SNR 2 Hole Cylindrical, UCPAE211 55 mm ID
- SNR 2 Hole Cylindrical, UKT212H 55 mm ID
- SNR 2 Hole Cylindrical, UCPE211 55 mm ID
- SNR 2 Hole Cylindrical, UKFL212H 55 mm ID
- SNR 2 Hole Cylindrical, UCT311 55 mm ID
