Subtotal (1 unit)*
PHP7,531.21
(exc. VAT)
PHP8,434.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP7,531.21 |
*price indicative
- RS Stock No.:
- 701-043
- Mfr. Part No.:
- UCFL211
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 55mm | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 43mm | |
| Width | 130mm | |
| Mount Hole Size | 19 mm | |
| Mount Hole Centre-to-Centre | 184mm | |
| Bore Type | Radial | |
| Series | UCFL | |
| Static Load Rating | 29.2kN | |
| Dynamic Load Rating | 43.55kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 55mm | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 43mm | ||
Width 130mm | ||
Mount Hole Size 19 mm | ||
Mount Hole Centre-to-Centre 184mm | ||
Bore Type Radial | ||
Series UCFL | ||
Static Load Rating 29.2kN | ||
Dynamic Load Rating 43.55kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly designed to offer robust support and reliable performance for various machinery applications. With a grey cast housing and a radial insert ball bearing secured with socket set screws and seals, it ensures durability and resistance against contaminants. Ideal for environments requiring efficient load handling, this unit features a Compact housing height of 43 mm and total height of 58.4 mm, making it a versatile choice for tight spaces. This reliable product delivers exceptional functionality with dynamic load ratings to handle significant forces, ensuring your operations run smoothly and efficiently.
Compact design with a housing height of 43 mm fits in restricted spaces
Dynamic load rating of 43,550,000 mN accommodates heavy loads
Operating temperature range of 253.15 °K to 373.15 °K for various environments
Mass of 2.97 kg contributes to sturdy performance without excess weight
Recommended tightening torque of 22 N-m ensures optimal fixation
