SNR Radial, UCF211 55 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP7,531.21

(exc. VAT)

PHP8,434.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP7,531.21

*price indicative

RS Stock No.:
701-041
Mfr. Part No.:
UCF211
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

55mm

Locking Type

Set Screw

Material

Cast Iron

Length

162mm

Width

162mm

Mount Hole Size

19 mm

Mount Hole Centre-to-Centre

130mm

Bore Type

Radial

Series

UCF

Static Load Rating

29.2kN

Dynamic Load Rating

43.55kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed for reliability and efficiency in various applications. This robust component features a grey cast housing paired with a radial insert ball bearing, ensuring excellent performance even under demanding conditions. Its innovative design houses a secure set screw mechanism and a slinger seal, effectively managing lubrication and protecting internal parts from contaminants. With a Compact height of 58.4 mm and a shaft diameter of 55 mm, this bearing unit seamlessly integrates into machinery setups, optimizing operational workflow and extending the lifespan of your equipment.

Shaft diameter of 55 mm fits a wide range of shafts

Grease fitting M6x1 for easy lubrication management

Dynamic load rating of 43,550,000 mN ensures reliability in heavy-duty applications

Static load rating of 29,200,000 mN supports robust machinery setups

Recommended tightening torque of 22 N-m provides secure attachment under operational stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy