SNR Radial, ESF211 55 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP9,095.40

(exc. VAT)

PHP10,186.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,095.40

*price indicative

RS Stock No.:
698-238
Mfr. Part No.:
ESF211
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

55mm

Locking Type

Eccentric Locking Collar

Material

Cast Iron

Length

162mm

Width

162mm

Mount Hole Size

19 mm

Mount Hole Centre-to-Centre

130mm

Bore Type

Radial

Series

ESF200

Static Load Rating

29.2kN

Dynamic Load Rating

43.55kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing units offer a reliable solution for various mechanical applications, engineered to facilitate optimum performance and durability. Featuring a grey cast housing and a radial insert ball bearing with an eccentric locking collar, this product is designed to securely mount and efficiently support shaft rotation. With a thoughtful construction that includes a single lip seal for enhanced protection, the bearing units maintain integrity in demanding environments. Additionally, the carefully measured dimensions ensure compatibility across a range of installations, making it an essential component for those seeking longevity and reliability in their machinery.

Designed with a single lip seal to protect against contaminants and extend lifespan

Features a mounting hole dimension of 19 mm, facilitating easier installation

Maintains operational temperatures ranging from -20 °C to 100 °C, suitable for diverse environments

Lightweight construction with a mass of only 3.06 kg, ensuring ease of handling and installation

Includes a recommended tightening torque specification of 22 N-m for optimal assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy