SNR Radial, UCFLE211 55 mm ID

Subtotal (1 unit)*

PHP8,655.90

(exc. VAT)

PHP9,694.61

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP8,655.90

*price indicative

RS Stock No.:
706-072
Mfr. Part No.:
UCFLE211
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

55mm

Locking Type

Set Screw

Material

Cast Iron

Length

45.8mm

Width

134mm

Mount Hole Size

18 mm

Mount Hole Centre-to-Centre

184mm

Bore Type

Radial

Series

UCFLE

Static Load Rating

29.2kN

Dynamic Load Rating

43.55kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly engineered to support reliable performance in various applications. Ideal for accommodating radial loads, this unit features a robust grey cast housing that integrates seamlessly into your machinery. With a total height of 64.4 mm and a shaft diameter of 55 mm, it offers precise alignment and stability. Enhanced with radial insert ball bearings and fitted with socket set screws for secure installation, ensures operational excellence. Designed for versatility and endurance, it stands ready to meet the demands of diverse environments, making it a trusted choice for operational efficiency.

Operating temperature range from 253.15 K to 373.15 K accommodates various working environments

Dynamic load rating of 43,550,000 mN ensures robust performance

Incorporates grease fitting R1/8' for effective lubrication and maintenance

Mass of 3.22 kg provides stability and reliability during operation

Recommended tightening torque of 22 N-m ensures secure fixture of set screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy