SNR Radial, ESFE211 55 mm ID
- RS Stock No.:
- 701-073
- Mfr. Part No.:
- ESFE211
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP9,095.40
(exc. VAT)
PHP10,186.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP9,095.40 |
*price indicative
- RS Stock No.:
- 701-073
- Mfr. Part No.:
- ESFE211
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 55mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 162mm | |
| Width | 162mm | |
| Mount Hole Size | 18 mm | |
| Mount Hole Centre-to-Centre | 130mm | |
| Series | ESFE2 | |
| Bore Type | Radial | |
| Static Load Rating | 29.2kN | |
| Dynamic Load Rating | 43.55kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 55mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 162mm | ||
Width 162mm | ||
Mount Hole Size 18 mm | ||
Mount Hole Centre-to-Centre 130mm | ||
Series ESFE2 | ||
Bore Type Radial | ||
Static Load Rating 29.2kN | ||
Dynamic Load Rating 43.55kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly designed to offer robust performance in various applications, especially where radial insert ball bearings are required. This unit features a grey cast housing with an eccentric locking collar and a single lip seal, ensuring durability and reliability under operational stresses. Engineered for ease of installation, it provides a secure fit and optimal alignment, enhancing the longevity of your machinery. With excellent load ratings and a wide operating temperature range, its Ideal for industrial applications demanding high reliability and efficiency.
Static load rating of 29,200,000 mN offers additional safety in static applications
Operating temperature range of 253.15 K to 373.15 K allows versatility in various environments
Grease fitting R1/8 simplifies maintenance and ensures optimal lubrication
Distance mounting holes at 130 mm accommodates a variety of installation configurations
Lightweight at 3.41 kg, facilitating easier handling and installation
