SNR Radial, ESPE211 55 mm ID
- RS Stock No.:
- 701-079
- Mfr. Part No.:
- ESPE211
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP9,095.40
(exc. VAT)
PHP10,186.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP9,095.40 |
*price indicative
- RS Stock No.:
- 701-079
- Mfr. Part No.:
- ESPE211
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 55mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 222mm | |
| Width | 60mm | |
| Mount Hole Size | 18 mm | |
| Mount Hole Centre-to-Centre | 176mm | |
| Series | ESPE | |
| Bore Type | Radial | |
| Static Load Rating | 29.2kN | |
| Dynamic Load Rating | 43.55kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 55mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 222mm | ||
Width 60mm | ||
Mount Hole Size 18 mm | ||
Mount Hole Centre-to-Centre 176mm | ||
Series ESPE | ||
Bore Type Radial | ||
Static Load Rating 29.2kN | ||
Dynamic Load Rating 43.55kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is a robust and reliable solution designed for efficient performance in various applications. Featuring a grey cast housing and a radial insert ball bearing with an eccentric locking collar, this unit ensures exceptional durability and easy installation. With a single lip seal to protect against contaminants, it is engineered for resilience, making it Ideal for demanding environments. It supports a shaft diameter of 55 mm, and the optimal housing dimensions enhance its compatibility with numerous setups. This bearing unit combines Advanced engineering with high-quality materials to deliver outstanding operational longevity.
Supports an operating temperature range from 253.15 °K to 373.15 °K, suitable for diverse industrial applications
Dynamic load rating of 43,550,000 mN ensures it can handle substantial loads with ease
Static load rating of 29,200,000 mN for reliable performance under stationary conditions
Features a grease fitting (R1/8'') for convenient lubrication
Designed with a housing width of 60 mm, it fits a variety of mounting dimensions
