SNR Radial, ESPAE211 55 mm ID
- RS Stock No.:
- 706-190
- Mfr. Part No.:
- ESPAE211
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP9,874.63
(exc. VAT)
PHP11,059.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP9,874.63 |
*price indicative
- RS Stock No.:
- 706-190
- Mfr. Part No.:
- ESPAE211
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 55mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 150mm | |
| Width | 60mm | |
| Mount Hole Size | M16 | |
| Mount Hole Centre-to-Centre | 118mm | |
| Series | ESPAE | |
| Bore Type | Radial | |
| Static Load Rating | 29.2kN | |
| Dynamic Load Rating | 43.55kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 55mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 150mm | ||
Width 60mm | ||
Mount Hole Size M16 | ||
Mount Hole Centre-to-Centre 118mm | ||
Series ESPAE | ||
Bore Type Radial | ||
Static Load Rating 29.2kN | ||
Dynamic Load Rating 43.55kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly engineered for optimal functionality in applications requiring reliable rotational support. It features a robust grey cast housing and a radial insert ball bearing with an eccentric locking collar, ensuring secure mounting and reduced vibration. Designed to handle demanding conditions, this unit is equipped with a single lip seal for enhanced protection against contaminants, making it Ideal for various industrial settings. With Crucial specifications that include a shaft diameter of 55 mm and a dynamic load rating of 43,550,000 mN.
Mounting hole dimension of M16 allows for versatile attachment options
Designed with a recommended tightening torque of 22 N-m for secure fastening
Capable of operating within a wide temperature range from 253.15 °K to 373.15 °K
Dynamic load rating of 43,550,000 mN suitable for high-load applications
Mass of 2.87 kg ensures a stable installation while remaining lightweight
